357-022-420-204

Heilind Number:EDA357-022-420-204
Manufacturer:EDAC
Manufacturer Number:357-022-420-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-420-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-420-204

Detailed Description

Introducing our 357-022-420-204 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable black UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of high-quality Copper Alloy contacts, each providing a secure connection, this connector offers a total of 22 positions with a .156-inch pitch. The straight mount orientation and .2-inch row spacing make installation a breeze. Rated for 5A of current and able to withstand temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and precision to keep your electronic systems running smoothly.