357-022-420-208

Heilind Number:EDA357-022-420-208
Manufacturer:EDAC
Manufacturer Number:357-022-420-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-420-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-420-208

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector ( 357-022-420-208). Designed for optimal performance, this connector boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring longevity and reliability. With two rows of high-quality Copper Alloy contacts, each with 22 positions, it offers seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications. Its straight mount orientation makes installation a breeze, guaranteeing a secure and efficient connection every time. Upgrade your PCB connectors with this essential component from our extensive line of products.