357-022-420-212

Heilind Number:EDA357-022-420-212
Manufacturer:EDAC
Manufacturer Number:357-022-420-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-420-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-420-212

Detailed Description

Introducing our Card Edge Connector, designed for seamless integration in PCB assemblies. This sleek and durable connector, with a pitch of .156 inches, features 22 positions across 2 rows for efficient data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability even in demanding environments. The black color adds a touch of sophistication to your design. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector guarantees superior performance. Its straight mount orientation and .2 inch row spacing make installation a breeze. Trust in this essential component for your connectivity needs in various applications, whether in industrial machinery or consumer electronics. Elevate your PCB connections with our Card Edge Connector.