357-022-420-278

Heilind Number:EDA357-022-420-278
Manufacturer:EDAC
Manufacturer Number:357-022-420-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-420-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-420-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your PCB assemblies. This essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With a double-row configuration and 22 positions, it offers ample connectivity for your circuitry. The contact material, made of robust Copper Alloy, guarantees reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for use in varied environmental conditions. Trust in its 5A amperage rating and straight mount orientation for secure and efficient performance. Elevate your PCB design with this essential component, a standout in our extensive range of connectors for seamless board-to-board connections.