357-022-421-101

Heilind Number:EDA357-022-421-101
Manufacturer:EDAC
Manufacturer Number:357-022-421-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. Its single row design, with a pitch of .156 inches and 22 positions, ensures efficient and space-saving connectivity in any electronic assembly. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various industrial applications. Trust in its straight mount orientation for easy installation, and rest assured of its 5A amperage rating for reliable power transmission. Elevate your PCB connectivity with this essential component, a standout in our extensive lineup of top-quality connectors.