357-022-421-102

Heilind Number:EDA357-022-421-102
Manufacturer:EDAC
Manufacturer Number:357-022-421-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in electronic systems. With a sleek black finish, this connector not only enhances the aesthetics of your setup but also offers reliable functionality. Engineered for efficiency, it features a single row design with 22 positions, allowing for swift and secure connections. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety compliance. Each contact is made from copper alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Perfect for board to board PCB connections, this connector operates flawlessly even in extreme temperatures ranging from -40 to 105°C. Trust in the performance and quality of this essential component for your electronic devices.