357-022-421-104

Heilind Number:EDA357-022-421-104
Manufacturer:EDAC
Manufacturer Number:357-022-421-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-104

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector ( 357-022-421-104). Designed for optimal signal transmission, this connector features 22 positions in a single row, perfect for streamlined board-to-board connections. The durable black housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a contact material of Copper Alloy and a pitch of .156 inches, you can trust in secure and efficient connectivity. The straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Elevate your PCB assembly with this essential component, available now in our extensive collection of connectors.