357-022-421-107

Heilind Number:EDA357-022-421-107
Manufacturer:EDAC
Manufacturer Number:357-022-421-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-107

Detailed Description

Introducing our 357-022-421-107 Card Edge Connector, the reliable and high-performance solution for seamless connections between PCBs. Designed for optimal efficiency, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester that ensures durability and safety. With a single row configuration and 22 positions, it offers ample connectivity options for your electronic devices. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your PCB interconnectivity with this essential component, available now in our diverse range of products.