357-022-421-108

Heilind Number:EDA357-022-421-108
Manufacturer:EDAC
Manufacturer Number:357-022-421-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-108

Detailed Description

Experience seamless connectivity with our Card Edge Connector, designed for optimal performance in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable operation even in demanding environments. With a single row configuration and 22 positions, it offers ample connectivity options for your PCB setup. The copper alloy contacts guarantee efficient power transmission, while the black color adds a sleek touch to your device. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and commercial use. Its .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in the quality and versatility of our Card Edge Connector for all your connectivity needs.