357-022-421-158

Heilind Number:EDA357-022-421-158
Manufacturer:EDAC
Manufacturer Number:357-022-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-158

Detailed Description

Introducing our Black Card Edge Connector, designed for seamless integration in PCB setups. This high-performance connector boasts a current rating of 5A, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. Featuring a single row with 22 positions, it offers ample connectivity options. The copper alloy contact material ensures optimal signal transfer, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it fits effortlessly onto boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in industries like telecommunications, aerospace, and automotive. Trust in its quality and performance for your next project.