357-022-421-168

Heilind Number:EDA357-022-421-168
Manufacturer:EDAC
Manufacturer Number:357-022-421-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-421-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-421-168

Detailed Description

Upgrade your PCB connections with our cutting-edge Card Edge Connector. Designed for peak performance, this connector features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 22 positions, it offers seamless integration for your electronic components. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in various industries. Trust in our product to deliver exceptional connectivity and efficiency for your PCB needs.