357-022-422-201

Heilind Number:EDA357-022-422-201
Manufacturer:EDAC
Manufacturer Number:357-022-422-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-201

Detailed Description

Introducing our Card Edge Connector, expertly designed for seamless board-to-board connectivity in a variety of electronic applications. Crafted with precision and reliability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts providing a stable and efficient connection, this connector is capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing, along with 22 positions, offer versatility in usage. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB connectivity needs. Explore more of our top-tier connectors in the Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors category.