357-022-422-202

Heilind Number:EDA357-022-422-202
Manufacturer:EDAC
Manufacturer Number:357-022-422-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-202

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector, SKU 357-022-422-202. Designed for optimal performance, this sleek black connector boasts a high amperage rating of 5 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, each spaced precisely at .156 in pitch and .2 in row spacing, it offers seamless data transfer across 22 positions. Its straight mount orientation ensures easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for various electronic setups. Explore the full range of PCB connectors in our Products category to find the perfect match for your needs.