357-022-422-203

Heilind Number:EDA357-022-422-203
Manufacturer:EDAC
Manufacturer Number:357-022-422-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-203

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 357-022-422-203. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 22 copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The precise .156-inch pitch and .2-inch row spacing make it easy to integrate into your circuit board layout. Whether you're designing for industrial or commercial applications, this connector guarantees seamless data transfer. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for even the most demanding environments. Trust in our high-quality product to streamline your board-to-board connections with ease.