357-022-422-204

Heilind Number:EDA357-022-422-204
Manufacturer:EDAC
Manufacturer Number:357-022-422-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-204

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, ensuring both durability and safety. With two rows of high-quality Copper Alloy contacts providing reliable conductivity, this connector is capable of handling an amperage of 5 A with ease. The .156 inch pitch and .2 inch row spacing allow for precise alignment, accommodating up to 22 positions for seamless board-to-board connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Trust in this Connector for superior functionality and longevity in your electronic projects.