357-022-422-208

Heilind Number:EDA357-022-422-208
Manufacturer:EDAC
Manufacturer Number:357-022-422-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration into your PCB assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures reliable and safe operation, even in challenging environments. With a current rating of 5A, it provides robust power connectivity for your devices. Featuring two rows of 22 positions, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile and efficient PCB-to-board connectivity. The contact material, made of Copper Alloy, guarantees excellent conductivity and signal transmission. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures performance consistency in extreme conditions. Trust in the quality and durability of this Card Edge Connector for your electronic applications.