357-022-422-212

Heilind Number:EDA357-022-422-212
Manufacturer:EDAC
Manufacturer Number:357-022-422-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-212

Detailed Description

Introducing the 357-022-422-212 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a bold black hue, this connector not only offers reliable performance but also adds a touch of elegance to your electronic assemblies. With a high amperage rating of 5 A and copper alloy contacts, it ensures efficient power transmission. Featuring two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for a variety of applications. Trust in the 357-022-422-212 for high-quality connectivity in your projects.