357-022-422-268

Heilind Number:EDA357-022-422-268
Manufacturer:EDAC
Manufacturer Number:357-022-422-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-422-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-422-268

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector ( 357-022-422-268). Designed for optimal functionality, this black connector boasts a robust amperage rating of 5 A, ensuring reliable power transmission. Its durable housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional protection against heat and flames. Featuring two rows of copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration into your PCB setup. With 22 available positions, it accommodates multiple connections with ease. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in various environmental conditions. Trust in this essential component for your connectivity needs, part of our extensive lineup of quality PCB connectors.