357-022-424-201

Heilind Number:EDA357-022-424-201
Manufacturer:EDAC
Manufacturer Number:357-022-424-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-201

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for optimal performance and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 22 positions, it provides ample connectivity for your PCB assembly needs. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector guarantees stable performance under varying conditions. Trust in the quality and efficiency of our Card Edge Connector for seamless integration in your electronic projects.