357-022-424-202

Heilind Number:EDA357-022-424-202
Manufacturer:EDAC
Manufacturer Number:357-022-424-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-202

Detailed Description

Introducing our versatile Card Edge Connector, designed to facilitate seamless connectivity within electronic devices. Boasting a sleek black exterior, this connector is not only aesthetically pleasing but also durable, with a UL 94V-0 Thermoplastic Polyester housing ensuring optimal performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, this connector can accommodate up to 22 positions, making it perfect for a variety of applications. Its straight mount orientation and row spacing of .2 inches allow for easy and secure installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable connectivity even in harsh environments. Trust in our Card Edge Connector to deliver efficient and consistent performance for all your electronic connectivity needs.