357-022-424-203

Heilind Number:EDA357-022-424-203
Manufacturer:EDAC
Manufacturer Number:357-022-424-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-203

Detailed Description

Introducing the 357-022-424-203 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed with precision and performance in mind, this connector boasts a pitch of .156 inches and a row spacing of .2 inches, ensuring seamless integration into your electronic assemblies. With two rows and 22 positions, it offers ample connectivity options for your applications. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, while the copper alloy contact material ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of environments. Whether you're a seasoned engineer or a DIY enthusiast, trust the 357-022-424-203 to deliver the connectivity you need with uncompromising quality.