357-022-424-204

Heilind Number:EDA357-022-424-204
Manufacturer:EDAC
Manufacturer Number:357-022-424-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-204

Detailed Description

Introducing our high-performance Card Edge Connector, a vital component for seamless PCB connectivity. Engineered for optimal reliability, this connector boasts a sleek black design and is rigorously tested to meet industry standards. With a robust housing made of UL 94V-0 Thermoplastic Polyester and contact pins crafted from durable Copper Alloy, it ensures secure and efficient transmission of data. Featuring two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications in demanding environments. Trust in the quality of our Card Edge Connector for seamless board-to-board connections in your electronic devices.