357-022-424-208

Heilind Number:EDA357-022-424-208
Manufacturer:EDAC
Manufacturer Number:357-022-424-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-208

Detailed Description

Introducing our 357-022-424-208 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and performance in mind, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a double row configuration and 22 positions, it offers ample connectivity options for your PCB projects. The copper alloy contacts guarantee efficient signal transmission, while the .156 inch pitch and .2 inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation and 5A amperage rating for secure and efficient power delivery. Elevate your design with the 357-022-424-208 Card Edge Connector, a vital component in our comprehensive lineup of high-quality PCB connectors.