357-022-424-212

Heilind Number:EDA357-022-424-212
Manufacturer:EDAC
Manufacturer Number:357-022-424-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-212

Detailed Description

Introducing our cutting-edge Card Edge Connector, designed to seamlessly bridge the gap between printed circuit boards with unparalleled precision and reliability. Crafted from UL 94V-0 Thermoplastic Polyester housing material, this connector ensures optimal safety and performance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches, and accommodating 22 positions, it offers ample connectivity for your PCBs. The sleek black color and straight mount orientation add a professional touch to any assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your PCB connections with this essential component, meticulously engineered for efficiency and durability.