357-022-424-258

Heilind Number:EDA357-022-424-258
Manufacturer:EDAC
Manufacturer Number:357-022-424-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-258

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, each rated for 5A of current, it offers reliable power transmission. The .156-inch pitch and .2-inch row spacing accommodate 22 positions, allowing for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Trust in this high-quality connector for efficient and secure PCB connections in your electronic projects.