357-022-424-268

Heilind Number:EDA357-022-424-268
Manufacturer:EDAC
Manufacturer Number:357-022-424-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-268

Detailed Description

Introducing our Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in sleek black, this connector guarantees both safety and style in your electronic assemblies. With two rows of 22 copper alloy contacts, each capable of handling up to 5A of current, it ensures efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide variety of applications. Trust in its quality and performance to elevate your connectivity solutions.