357-022-424-278

Heilind Number:EDA357-022-424-278
Manufacturer:EDAC
Manufacturer Number:357-022-424-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-424-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-424-278

Detailed Description

Upgrade your PCB connections with our sleek and reliable Card Edge Connector. Designed for optimal performance, this connector features two rows of 22 positions each, ensuring seamless communication between boards. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both durability and safety. Engineered with copper alloy contacts, it offers efficient power transmission with a 5 A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity with this essential component from our range of high-quality PCB connectors.