357-022-425-101

Heilind Number:EDA357-022-425-101
Manufacturer:EDAC
Manufacturer Number:357-022-425-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-101

Detailed Description

Introducing our 357-022-425-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers a professional aesthetic but also boasts exceptional durability. With a contact material of Copper Alloy, it ensures optimal conductivity for efficient data transmission. Featuring a single row layout with 22 positions and a pitch of .156 inches, it allows for easy and secure connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in this connector to deliver consistent power and signal transfer in your electronic applications. Elevate your connectivity experience today with the 357-022-425-101.