357-022-425-102

Heilind Number:EDA357-022-425-102
Manufacturer:EDAC
Manufacturer Number:357-022-425-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-102

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of electronic applications. This sleek and durable connector features a single row design with 22 positions, ensuring efficient and reliable data transfer. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. The pitch of .156 inches and row spacing of .2 inches offer precise alignment, while the straight mount orientation facilitates easy installation. With a current rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in its exceptional quality and performance for all your connectivity needs.