357-022-425-103

Heilind Number:EDA357-022-425-103
Manufacturer:EDAC
Manufacturer Number:357-022-425-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-103

Detailed Description

Introducing our Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a single row design with 22 positions, ensuring optimal connectivity for your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity, while the copper alloy contact material promises reliable performance. With a pitch of .156 inches and row spacing of .2 inches, this connector offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Designed for straight mount orientation, this connector is not only functional but also visually sleek, with a classic black color that complements any PCB setup. Trust in the quality and performance of our Card Edge Connector for all your electronic connectivity needs.