357-022-425-104

Heilind Number:EDA357-022-425-104
Manufacturer:EDAC
Manufacturer Number:357-022-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-104

Detailed Description

Introducing our ultra-reliable Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row configuration and 22 gold-plated Copper Alloy contacts, it guarantees optimal conductivity for your applications. The .156-inch pitch and .2-inch row spacing offer easy and efficient installation, while the straight mount orientation ensures a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial settings. Trust in its 5A amperage rating and robust construction to deliver consistent performance, making it an essential component for your PCB assembly needs. Explore the possibilities with our Card Edge Connector and elevate your connectivity solutions to the next level.