357-022-425-107

Heilind Number:EDA357-022-425-107
Manufacturer:EDAC
Manufacturer Number:357-022-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-107

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and efficiency, this connector features 22 positions in a single row, ensuring seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees reliability even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation and maintenance. The straight mount orientation further enhances compatibility. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity game with this essential component.