357-022-425-108

Heilind Number:EDA357-022-425-108
Manufacturer:EDAC
Manufacturer Number:357-022-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-108

Detailed Description

Introducing our high-performance Card Edge Connector, guaranteed to meet your PCB connectivity needs with unrivaled precision and reliability. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, is designed for seamless integration in electronic devices. With a single row layout and 22 gold-plated Copper Alloy contacts, it ensures optimal signal transmission and conductivity. The .156-inch pitch and .2-inch row spacing offer easy and secure installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is built to withstand even the harshest environmental conditions. Trust in our Card Edge Connector for superior performance in your next electronic project. Upgrade your connectivity game today.