357-022-425-158

Heilind Number:EDA357-022-425-158
Manufacturer:EDAC
Manufacturer Number:357-022-425-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-425-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-425-158

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, 357-022-425-158. Designed for optimal performance, this connector features 22 positions in a single row, ensuring seamless communication within your circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, with Copper Alloy contacts, it guarantees reliable conductivity even in demanding environments. The sleek black housing adds a professional touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, it offers effortless installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Say goodbye to connectivity issues and elevate your electronic projects with this high-quality card edge connector.