357-022-427-101

Heilind Number:EDA357-022-427-101
Manufacturer:EDAC
Manufacturer Number:357-022-427-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-101

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board connections in electronic applications. With a sleek black finish, this connector not only adds a professional touch to your PCB assembly but also ensures reliable performance. Engineered for optimal power transmission, it boasts a 5A amperage rating, making it suitable for a wide range of devices. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row with 22 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .156 inches ensure efficient signal transmission. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile and dependable in any environment. Upgrade your PCB setup with this essential component, available now in our collection of high-quality connectors.