357-022-427-102

Heilind Number:EDA357-022-427-102
Manufacturer:EDAC
Manufacturer Number:357-022-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-102

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously engineered for seamless and reliable board-to-board connections. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector not only offers exceptional durability but also meets stringent safety standards. Featuring a single row design with 22 copper alloy contact positions, it ensures efficient power transmission with a maximum amperage of 5 A. The precise .156-inch pitch and .2-inch row spacing guarantee perfect alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and performance for all your connectivity needs.