357-022-427-103

Heilind Number:EDA357-022-427-103
Manufacturer:EDAC
Manufacturer Number:357-022-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-103

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Crafted with precision and durability in mind, this connector features a sleek black design that not only enhances the aesthetics of your electronic assembly but also ensures reliable performance. With a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees the highest standard of safety and protection. The contact material, Copper Alloy, offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Boasting 22 positions in a single row, this connector accommodates multiple connections with ease. Its straight mount orientation simplifies installation, making it ideal for various PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and demanding environments. Trust in our Card Edge Connector to deliver unmatched quality and efficiency in your electronic projects.