357-022-427-108

Heilind Number:EDA357-022-427-108
Manufacturer:EDAC
Manufacturer Number:357-022-427-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in electronic devices. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The 22 gold-plated contacts, made of high-quality Copper Alloy, guarantee optimal conductivity for your electronic signals. With a pitch of .156 inches and a single-row configuration, this connector offers easy installation and space-saving convenience on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is perfect for use in both commercial and industrial applications. Trust in the superior performance of our Card Edge Connector for all your PCB connectivity needs.