357-022-427-112

Heilind Number:EDA357-022-427-112
Manufacturer:EDAC
Manufacturer Number:357-022-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-112

Detailed Description

Introducing our 357-022-427-112 Card Edge Connector, a high-performance solution for seamless board-to-board connections. Designed for reliability and durability, this connector features a single row layout with 22 positions, ensuring efficient signal transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only offers a professional look but also meets stringent safety standards. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The copper alloy contact material, rated for 5A, provides excellent conductivity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component.