357-022-427-158

Heilind Number:EDA357-022-427-158
Manufacturer:EDAC
Manufacturer Number:357-022-427-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-158

Detailed Description

Introducing our high-performance Card Edge Connector, the 357-022-427-158. Designed for seamless board-to-board PCB connectivity, this essential component boasts unrivaled reliability and durability. Its sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, not only ensures a professional aesthetic but also guarantees compliance with stringent safety standards. With a single row configuration and 22 copper alloy contact positions, this connector facilitates seamless data transfer with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for use in a wide variety of industrial applications. Trust in the 357-022-427-158 for your connectivity needs, where quality meets innovation.