357-022-427-178

Heilind Number:EDA357-022-427-178
Manufacturer:EDAC
Manufacturer Number:357-022-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-427-178

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for optimal performance in your electronic applications. This sleek black connector is not only visually striking but also engineered for reliability, with a durable housing made of UL 94V-0 Thermoplastic Polyester. Capable of carrying up to 5 A of current, it ensures efficient power transmission. Featuring a single row design with 22 positions, it offers ample connectivity options for your PCBs. The contact material, crafted from Copper Alloy, guarantees secure and low-resistance connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and hassle-free installations. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105 °C, this connector excels in performance. Trust in its quality and versatility, as it belongs to our extensive range of connectors designed to meet the diverse needs of modern electronics. Elevate your connectivity solutions with this essential component.