357-022-431-103

Heilind Number:EDA357-022-431-103
Manufacturer:EDAC
Manufacturer Number:357-022-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-103

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a single row design, it offers easy installation and efficient space utilization. The 22 copper alloy contacts ensure secure and efficient data transfer, with a pitch of .156 inches and row spacing of .2 inches for precise connectivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of applications in industries such as telecommunications, automotive, and industrial automation. Trust in the quality and durability of our Card Edge Connector to power your connections with confidence.