357-022-431-104

Heilind Number:EDA357-022-431-104
Manufacturer:EDAC
Manufacturer Number:357-022-431-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-104

Detailed Description

Introducing our Card Edge Connector, meticulously crafted for seamless and reliable board-to-board PCB connections. Engineered for precision, this connector boasts a sleek black design, perfect for modern electronic assemblies. With a high amperage rating of 5 A, it ensures efficient power transmission without compromise. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and safety. Featuring a single row layout with 22 positions, each contact is made from high-quality Copper Alloy, ensuring optimal conductivity. The .156-inch pitch and .2-inch row spacing allow for easy installation and secure connections. Designed for straight mount orientation, it offers versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your PCB connections with this essential component, available now in our lineup of premium connectors.