357-022-431-108

Heilind Number:EDA357-022-431-108
Manufacturer:EDAC
Manufacturer Number:357-022-431-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-108

Detailed Description

Introducing our high-quality Card Edge Connector, designed for reliable and efficient board-to-board PCB connections. Featuring a sleek black color and constructed with durable UL 94V-0 Thermoplastic Polyester housing material, this connector ensures long-lasting performance even in the most demanding environments. With a contact material made of Copper Alloy, it guarantees excellent conductivity. The single-row design with 22 positions and a pitch of .156 inches allows for seamless integration into your PCB layout. Its straight mount orientation and row spacing of .2 inches offer easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.