357-022-431-112

Heilind Number:EDA357-022-431-112
Manufacturer:EDAC
Manufacturer Number:357-022-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-112

Detailed Description

Introducing our 357-022-431-112 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Engineered for reliability, this connector features a sleek black design that not only looks sharp but also meets stringent industry standards. With a high amperage rating of 5 A, it can handle power-hungry applications with ease. The housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. This single-row connector boasts 22 positions, each crafted with copper alloy for optimal conductivity. The precise pitch of .156 inches and row spacing of .2 inches allow for efficient PCB layout. Designed for straight mounting orientation, it offers convenience in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Trust in our 357-022-431-112 for seamless and reliable board connections in your electronic devices.