357-022-431-158

Heilind Number:EDA357-022-431-158
Manufacturer:EDAC
Manufacturer Number:357-022-431-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-158

Detailed Description

Introducing the 357-022-431-158 Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Crafted with precision and reliability in mind, this connector boasts a sleek black design that enhances the aesthetic appeal of any electronic setup. Engineered for optimal performance, it can handle a maximum amperage of 5 A, making it suitable for high-power applications. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. With a single row design featuring 22 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, this connector offers versatility and compatibility with various PCB setups. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance in any environment. Trust in the 357-022-431-158 for seamless board connectivity in your electronic projects.