357-022-431-168

Heilind Number:EDA357-022-431-168
Manufacturer:EDAC
Manufacturer Number:357-022-431-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-168

Detailed Description

Introducing our Card Edge Connector, a reliable and high-performance solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both strength and style. With a single row design and 22 positions, it offers ample connectivity in a compact form. The contact material, made of Copper Alloy, ensures optimal conductivity for enhanced performance. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure connections. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is engineered to withstand even the most demanding environments. Whether you're designing for industrial machinery or consumer electronics, trust in the quality and versatility of our Card Edge Connector for seamless integration in your projects.