357-022-431-178

Heilind Number:EDA357-022-431-178
Manufacturer:EDAC
Manufacturer Number:357-022-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-431-178

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity in a variety of electronic applications. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only ensures durability but also complies with stringent safety standards. Featuring a single row layout with 22 positions, it offers ample connectivity options for your PCB assembly. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for precise and secure mating. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is built to withstand demanding environments. Whether in industrial machinery, telecommunications equipment, or consumer electronics, trust our Card Edge Connector to deliver exceptional performance. Elevate your PCB designs with this essential component.