357-022-440-201

Heilind Number:EDA357-022-440-201
Manufacturer:EDAC
Manufacturer Number:357-022-440-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-201

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board PCB connections. Engineered for efficiency and durability, this connector boasts a sleek black design and is crafted from UL 94V-0 rated Thermoplastic Polyester housing material, ensuring safety and reliability in every use. With two rows of copper alloy contacts, each capable of handling up to 5A of current, this connector guarantees optimal conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure alignment for 22 positions. Whether you require straight mounting orientation or operate in extreme temperatures ranging from -40 to 105°C, this connector delivers outstanding performance, making it a must-have component for your electronics projects. Trust in its quality and efficiency to streamline your PCB connections with ease.