357-022-440-202

Heilind Number:EDA357-022-440-202
Manufacturer:EDAC
Manufacturer Number:357-022-440-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-022-440-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-022-440-202

Detailed Description

Introducing our high-performance Card Edge Connector, engineered for seamless connectivity in electronic devices. With a sleek black finish, this connector not only enhances the aesthetic appeal of your PCB but also delivers reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures superior durability and safety. Featuring two rows of 22 positions each, with a pitch of .156 inches and row spacing of .2 inches, it offers versatile compatibility for various board-to-board connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer, while the straight mount orientation facilitates hassle-free installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and performance to meet your connectivity needs with precision. Elevate your PCB design with this essential component.